8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL81487IBZ-T

DigiKey Part Number
20-ISL81487IBZ-TTR-ND - Tape & Reel (TR)
20-ISL81487IBZ-TCT-ND - Cut Tape (CT)
20-ISL81487IBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL81487IBZ-T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL81487IBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.182
Factory Stock: 35.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,62900 €6,29 €
250,56720 €14,18 €
1000,49980 €49,98 €
2500,46772 €116,93 €
5000,44832 €224,16 €
1.0000,43239 €432,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41555 €1.038,88 €
5.0000,40540 €2.027,00 €
7.5000,40032 €3.002,40 €
12.5000,39469 €4.933,62 €
17.5000,39141 €6.849,67 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €