
RBA100N04DANS-4UB02#HB0 | |
|---|---|
DigiKey Part Number | 559-RBA100N04DANS-4UB02#HB0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBA100N04DANS-4UB02#HB0 |
Description | RBA100N04DANS-4UB02#HB0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 100W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 83 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4160 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37635 € | 1.881,75 € |
| 10.000 | 0,36383 € | 3.638,30 € |
| Unit Price without VAT: | 0,37635 € |
|---|---|
| Unit Price with VAT: | 0,44786 € |


