
R5F564MLGDLC#21 | |
|---|---|
DigiKey Part Number | R5F564MLGDLC#21-ND |
Manufacturer | |
Manufacturer Product Number | R5F564MLGDLC#21 |
Description | IC MCU 32BIT 4MB FLASH 177TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX600 Microcontroller IC 32-Bit 120MHz 4MB (4M x 8) FLASH 177-TFLGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | R5F564MLGDLC#21 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 552K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 177-TFLGA (8x8) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 177-TFLGA |
Number of I/O 127 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F564MLDDLC#21 | Renesas Electronics Corporation | 319 | R5F564MLDDLC#21-ND | 19,18000 € | Similar |
| R5F564MLCDLC#21 | Renesas Electronics Corporation | 319 | R5F564MLCDLC#21-ND | 19,00000 € | Parametric Equivalent |
| R5F564MLHDLC#21 | Renesas Electronics Corporation | 50 | R5F564MLHDLC#21-ND | 19,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,27000 € | 19,27 € |
| 10 | 15,41700 € | 154,17 € |
| 25 | 14,45600 € | 361,40 € |
| 100 | 13,39960 € | 1.339,96 € |
| 319 | 12,78251 € | 4.077,62 € |
| 638 | 12,49917 € | 7.974,47 € |
| Unit Price without VAT: | 19,27000 € |
|---|---|
| Unit Price with VAT: | 22,93130 € |

