RXv2 RX600 Microcontroller IC 32-Bit 120MHz 4MB (4M x 8) FLASH 177-TFLGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F564MLDDLC#21

DigiKey Part Number
R5F564MLDDLC#21-ND
Manufacturer
Manufacturer Product Number
R5F564MLDDLC#21
Description
IC MCU 32BIT 4MB FLASH 177TFLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX600 Microcontroller IC 32-Bit 120MHz 4MB (4M x 8) FLASH 177-TFLGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
R5F564MLDDLC#21 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tray
RAM Size
552K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 29x12b; D/A 2x12b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB
Supplier Device Package
177-TFLGA (8x8)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
177-TFLGA
Number of I/O
127
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,18000 €19,18 €
1015,34700 €153,47 €
2514,38960 €359,74 €
10013,33710 €1.333,71 €
31912,72248 €4.058,47 €
63812,44022 €7.936,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,18000 €
Unit Price with VAT:22,82420 €