R5F2135CMNFP#X4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
52 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F2135CMNFP#X4

DigiKey Part Number
R5F2135CMNFP#X4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F2135CMNFP#X4
Description
IC MCU 16BIT 128KB FLASH 52LQFP
Customer Reference
Detailed Description
R8C R8C/3x/35M Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 52-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
R5F2135CMNFP#X4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Core Processor
R8C
Core Size
16-Bit
Speed
20MHz
Connectivity
I2C, LINbus, SIO, SSU, UART/USART
Peripherals
POR, PWM, Voltage Detect, WDT
Number of I/O
47
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
10K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
52-LQFP (10x10)
Package / Case
52-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types