R5F2135CMNFP#50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
52 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F2135CMNFP#50

DigiKey Part Number
R5F2135CMNFP#50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F2135CMNFP#50
Description
IC MCU 16BIT 128KB FLASH 52LQFP
Customer Reference
Detailed Description
R8C R8C/3x/35M Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 52-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
R5F2135CMNFP#50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
R8C
Core Size
16-Bit
Speed
20MHz
Connectivity
I2C, LINbus, SIO, SSU, UART/USART
Peripherals
POR, PWM, Voltage Detect, WDT
Number of I/O
47
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
10K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
52-LQFP (10x10)
Package / Case
52-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.