R5F104PLAFB#30 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,31137 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 360
Unit Price: 5,35000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,95800 €
Datasheet
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104PLAFB#30

DigiKey Part Number
R5F104PLAFB#30-ND
Manufacturer
Manufacturer Product Number
R5F104PLAFB#30
Description
IC MCU 16BIT 512KB FLSH 100LFQFP
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F104PLAFB#30 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
48K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 20x8/10b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
82
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F104PLAFA#10Renesas Electronics Corporation0559-R5F104PLAFA#10-ND3,31137 €Parametric Equivalent
R5F104PLAFA#30Renesas Electronics Corporation360R5F104PLAFA#30-ND5,35000 €Parametric Equivalent
R5F104PLAFB#10Renesas Electronics Corporation0559-R5F104PLAFB#10-ND2,95800 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes