R5F104PLAFB#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 360
Unit Price: 5,30000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 448
Unit Price: 4,79000 €
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104PLAFB#10

DigiKey Part Number
559-R5F104PLAFB#10-ND
Manufacturer
Manufacturer Product Number
R5F104PLAFB#10
Description
IC MCU 16BIT 512KB FLSH 100LFQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
82
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 20x8/10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7202,78857 €2.007,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,78857 €
Unit Price with VAT:3,31840 €