Similar

R2A20168NP#W5 | |
|---|---|
DigiKey Part Number | R2A20168NP#W5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R2A20168NP#W5 |
Description | IC DAC 8BIT V-OUT 16QFN |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | R2A20168NP#W5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 150µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.7 (Max) | |
Architecture | R-2R | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,34416 € | 4.032,48 € |
| 6.000 | 1,31885 € | 7.913,10 € |
| Unit Price without VAT: | 1,34416 € |
|---|---|
| Unit Price with VAT: | 1,59955 € |


