SRAM Memory IC 256Kbit Parallel 55 ns 28-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1LP5256ESP-5SI#S1

DigiKey Part Number
559-R1LP5256ESP-5SI#S1TR-ND - Tape & Reel (TR)
559-R1LP5256ESP-5SI#S1CT-ND - Cut Tape (CT)
559-R1LP5256ESP-5SI#S1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1LP5256ESP-5SI#S1
Description
IC SRAM 256KBIT PARALLEL 28SOP
Customer Reference
Detailed Description
SRAM Memory IC 256Kbit Parallel 55 ns 28-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,65100 €16,51 €
251,57440 €39,36 €
501,51900 €75,95 €
1001,46570 €146,57 €
2501,39780 €349,45 €
5001,34848 €674,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,47076 €1.470,76 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €