R1LP5256ESP-5SI#B0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,72000 €
Datasheet
28-SOIC (0.330", 8.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1LP5256ESP-5SI#B0

DigiKey Part Number
R1LP5256ESP-5SI#B0-ND
Manufacturer
Manufacturer Product Number
R1LP5256ESP-5SI#B0
Description
IC SRAM 256KBIT PARALLEL 28SOP
Customer Reference
Detailed Description
SRAM Memory IC 256Kbit Parallel 55 ns 28-SOP
Datasheet
 Datasheet
EDA/CAD Models
R1LP5256ESP-5SI#B0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes