
R1EX25064ASA00I#S0 | |
---|---|
DigiKey Part Number | 559-R1EX25064ASA00I#S0TR-ND - Tape & Reel (TR) 559-R1EX25064ASA00I#S0CT-ND - Cut Tape (CT) 559-R1EX25064ASA00I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX25064ASA00I#S0 |
Description | IC EEPROM 64KBIT SPI 5MHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX25064ASA00I#S0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,26000 € | 2,26 € |
10 | 2,11300 € | 21,13 € |
25 | 2,05200 € | 51,30 € |
50 | 2,00500 € | 100,25 € |
100 | 1,95820 € | 195,82 € |
250 | 1,89644 € | 474,11 € |
500 | 1,85006 € | 925,03 € |
1.000 | 1,80416 € | 1.804,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,88396 € | 4.709,90 € |
Unit Price without VAT: | 2,26000 € |
---|---|
Unit Price with VAT: | 2,68940 € |