
R1EX25032ATA00I#S0 | |
|---|---|
DigiKey Part Number | 559-R1EX25032ATA00I#S0TR-ND - Tape & Reel (TR) 559-R1EX25032ATA00I#S0CT-ND - Cut Tape (CT) 559-R1EX25032ATA00I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX25032ATA00I#S0 |
Description | IC EEPROM 32KBIT SPI 5MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 5 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX25032ATA00I#S0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,90300 € | 19,03 € |
| 25 | 1,84760 € | 46,19 € |
| 50 | 1,80580 € | 90,29 € |
| 100 | 1,76380 € | 176,38 € |
| 250 | 1,70840 € | 427,10 € |
| 500 | 1,66676 € | 833,38 € |
| 1.000 | 1,62548 € | 1.625,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,32701 € | 3.981,03 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

