8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1EX25002ASA00I#S0

DigiKey Part Number
559-R1EX25002ASA00I#S0TR-ND - Tape & Reel (TR)
559-R1EX25002ASA00I#S0CT-ND - Cut Tape (CT)
559-R1EX25002ASA00I#S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1EX25002ASA00I#S0
Description
IC EEPROM 2KBIT SPI 5MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 5 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
R1EX25002ASA00I#S0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.04.2026
Non-Cancelable/Non-Returnable
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,65600 €6,56 €
250,63760 €15,94 €
500,62420 €31,21 €
1000,61030 €61,03 €
2500,59204 €148,01 €
5000,57818 €289,09 €
1.0000,56437 €564,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,53265 €2.663,25 €
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €