
R1EX24256BTAS0I#S0 | |
|---|---|
DigiKey Part Number | 559-R1EX24256BTAS0I#S0TR-ND - Tape & Reel (TR) 559-R1EX24256BTAS0I#S0CT-ND - Cut Tape (CT) 559-R1EX24256BTAS0I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX24256BTAS0I#S0 |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX24256BTAS0I#S0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 3,06400 € | 30,64 € |
| 25 | 2,97400 € | 74,35 € |
| 50 | 2,90540 € | 145,27 € |
| 100 | 2,83690 € | 283,69 € |
| 250 | 2,74684 € | 686,71 € |
| 500 | 2,67928 € | 1.339,64 € |
| 1.000 | 2,61246 € | 2.612,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,50860 € | 7.525,80 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

