R1EX24256BSAS0I#K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.145
Unit Price: 3,28000 €
Datasheet

Direct


onsemi
In Stock: 35.985
Unit Price: 0,53000 €
Datasheet

MFR Recommended


STMicroelectronics
In Stock: 3
Unit Price: 0,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 308
Unit Price: 0,95000 €
Datasheet

Similar


Microchip Technology
In Stock: 15.242
Unit Price: 0,88000 €
Datasheet

Similar


Microchip Technology
In Stock: 943
Unit Price: 1,10000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.008
Unit Price: 1,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.657
Unit Price: 1,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 574
Unit Price: 0,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.450
Unit Price: 0,60000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.175
Unit Price: 0,95000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.420
Unit Price: 0,93000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.061
Unit Price: 1,10000 €
Datasheet

Similar


Microchip Technology
In Stock: 14.262
Unit Price: 1,02000 €
Datasheet
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1EX24256BSAS0I#K0

DigiKey Part Number
559-R1EX24256BSAS0I#K0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1EX24256BSAS0I#K0
Description
IC EEPROM 256KBIT I2C 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
R1EX24256BSAS0I#K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 30.04.2026