
QS3VH861QG8 | |
---|---|
DigiKey Part Number | QS3VH861QG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QS3VH861QG8 |
Description | IC BUS SWITCH 10 X 1:1 24-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,85186 € | 2.555,58 € |
6.000 | 0,83444 € | 5.006,64 € |
9.000 | 0,82572 € | 7.431,48 € |
Unit Price without VAT: | 0,85186 € |
---|---|
Unit Price with VAT: | 1,01371 € |