PI3C3861-AQEX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,38638 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,85186 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 19.490
Unit Price: 0,43747 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 92.241
Unit Price: 0,64000 €
Datasheet
1222001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3C3861-AQEX

DigiKey Part Number
31-PI3C3861-AQEXTR-ND - Tape & Reel (TR)
31-PI3C3861-AQEXCT-ND - Cut Tape (CT)
31-PI3C3861-AQEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3C3861-AQEX
Description
IC BUS SWITCH 10 X 1:1 24-QSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types