Similar
Similar
Similar
Similar

QS3861PAG8 | |
|---|---|
DigiKey Part Number | 800-1747-2-ND - Tape & Reel (TR) 800-1747-1-ND - Cut Tape (CT) 800-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS3861PAG8 |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,53600 € | 13,40 € |
| 100 | 0,47210 € | 47,21 € |
| 250 | 0,44144 € | 110,36 € |
| 500 | 0,42300 € | 211,50 € |
| 1.000 | 0,42287 € | 422,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38904 € | 1.167,12 € |
| 6.000 | 0,37986 € | 2.279,16 € |
| 9.000 | 0,37526 € | 3.377,34 € |
| 15.000 | 0,37016 € | 5.552,40 € |
| 21.000 | 0,36719 € | 7.710,99 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |





