
SN74CBT3861PWR | |
|---|---|
DigiKey Part Number | 296-6453-2-ND - Tape & Reel (TR) 296-6453-1-ND - Cut Tape (CT) 296-6453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3861PWR |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3861PWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 24-TSSOP |
Circuit 10 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5C3861QEX | Diodes Incorporated | 157 | PI5C3861QEXDICT-ND | 0,54000 € | Similar |
| QS3861PAG | Renesas Electronics Corporation | 71 | 800-2197-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,44640 € | 11,16 € |
| 100 | 0,39170 € | 39,17 € |
| 250 | 0,36564 € | 91,41 € |
| 500 | 0,34992 € | 174,96 € |
| 1.000 | 0,34719 € | 347,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32634 € | 652,68 € |
| 4.000 | 0,31757 € | 1.270,28 € |
| 6.000 | 0,31319 € | 1.879,14 € |
| 10.000 | 0,30832 € | 3.083,20 € |
| 14.000 | 0,30548 € | 4.276,72 € |
| 20.000 | 0,30275 € | 6.055,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

