
NP20P06YLG-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP20P06YLG-E1-AYTR-ND - Tape & Reel (TR) 559-NP20P06YLG-E1-AYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NP20P06YLG-E1-AY |
Description | MOSFET P-CH 60V 20A 8HSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 20A (Tc) 1W (Ta), 57W (Tc) Surface Mount 8-HSON (5x5.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2407 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 57W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSON (5x5.4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,21500 € | 12,15 € |
| 100 | 0,82480 € | 82,48 € |
| 500 | 0,65784 € | 328,92 € |
| 1.000 | 0,63166 € | 631,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54604 € | 1.365,10 € |
| 5.000 | 0,51606 € | 2.580,30 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |



