25 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Type, Micro-D Plug, Male Pins Connector
MDSM-25PE-Z10-VR17
MDSM-25PE-Z10-VR17

MDSM-25PE-Z10-VR17

DigiKey Part Number
1003-1153-ND
Manufacturer
Manufacturer Product Number
MDSM-25PE-Z10-VR17
Description
CONN MICRO-D PLUG 25POS R/A SLDR
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
25 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
MDSM-25PE-Z10-VR17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2.5A
Backset Spacing
-
Features
Board Lock, Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.362
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,06000 €21,06 €
1717,24059 €293,09 €
3416,41794 €558,21 €
5115,95510 €813,71 €
10215,19402 €1.549,79 €
25514,24380 €3.632,17 €
51013,56488 €6.918,09 €
Manufacturers Standard Package
Unit Price without VAT:21,06000 €
Unit Price with VAT:25,06140 €