



MDSM-25SC-Z11-VS1 | |
|---|---|
DigiKey Part Number | 1003-1154-ND |
Manufacturer | |
Manufacturer Product Number | MDSM-25SC-Z11-VS1 |
Description | CONN MICRO-D HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Type, Micro-D Connector 25 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Type, Micro-D | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Mating Side (2-56) | |
Features | Shielded | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,41000 € | 12,41 € |
| 10 | 10,54200 € | 105,42 € |
| 25 | 9,88160 € | 247,04 € |
| 50 | 9,40980 € | 470,49 € |
| 100 | 8,96080 € | 896,08 € |
| 300 | 8,29300 € | 2.487,90 € |
| 500 | 7,99976 € | 3.999,88 € |
| 1.000 | 7,61842 € | 7.618,42 € |
| Unit Price without VAT: | 12,41000 € |
|---|---|
| Unit Price with VAT: | 14,76790 € |






