
MPC9446ACR2 | |
|---|---|
DigiKey Part Number | MPC9446ACR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPC9446ACR2 |
Description | IC CLK BUFFER 2:10 250MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:10 250 MHz 32-LQFP |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider, Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP |
Ratio - Input:Output 2:10 | Supplier Device Package 32-TQFP (7x7) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |

