ISL97634IRT26Z-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97634IRT14Z-TK

DigiKey Part Number
ISL97634IRT14Z-TKTR-ND - Tape & Reel (TR)
ISL97634IRT14Z-TKCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL97634IRT14Z-TK
Description
IC LED DRVR RGLTR PWM 70MA 8TDFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 70mA 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL97634IRT14Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
DC DC Regulator
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.4V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
70mA
Frequency
1.45MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.627
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types