
ISL91128IINZ-T7A | |
|---|---|
DigiKey Part Number | ISL91128IINZ-T7A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL91128IINZ-T7A |
Description | IC REG BUCK BST ADJ 2.4A 20WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.9V 1 Output 2.4A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (2.15x1.74) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,28740 € | 321,85 € |
| 500 | 1,24230 € | 621,15 € |
| 750 | 1,21971 € | 914,78 € |
| 1.250 | 1,19468 € | 1.493,35 € |
| 1.750 | 1,18005 € | 2.065,09 € |
| 2.500 | 1,16598 € | 2.914,95 € |
| 6.250 | 1,13569 € | 7.098,06 € |
| Unit Price without VAT: | 1,28740 € |
|---|---|
| Unit Price with VAT: | 1,53201 € |











