
DAC80508ZYZFT | |
|---|---|
DigiKey Part Number | 296-50269-2-ND - Tape & Reel (TR) 296-50269-1-ND - Cut Tape (CT) 296-50269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC80508ZYZFT |
Description | IC DAC 16BIT 16-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DAC80508ZYZFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-UFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,53000 € | 23,53 € |
| 10 | 18,95000 € | 189,50 € |
| 25 | 17,80520 € | 445,13 € |
| 100 | 16,93300 € | 1.693,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,94768 € | 3.986,92 € |
| 500 | 15,58620 € | 7.793,10 € |
| Unit Price without VAT: | 23,53000 € |
|---|---|
| Unit Price with VAT: | 28,00070 € |

