ISL9110AIITAZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL9110AIITAZ-T
20-WLCSP

ISL9110AIITNZ-T

DigiKey Part Number
ISL9110AIITNZ-TTR-ND - Tape & Reel (TR)
ISL9110AIITNZ-TCT-ND - Cut Tape (CT)
ISL9110AIITNZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9110AIITNZ-T
Description
IC REG BCK BST 3.3V 1.2A 20WLCSP
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 20-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ISL9110AIITNZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 06.12.2025
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,69300 €16,93 €
251,54800 €38,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,18245 €3.547,35 €
6.0001,15965 €6.957,90 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,70130 €