
ISL85403FRZ | |
|---|---|
DigiKey Part Number | ISL85403FRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL85403FRZ |
Description | IC REG BUCK BOOST ADJ 2.5A 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Switching Regulator IC Positive Adjustable 0.5V 1 Output 2.5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85403FRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Both | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.470 | 2,04327 € | 3.003,61 € |
| Unit Price without VAT: | 2,04327 € |
|---|---|
| Unit Price with VAT: | 2,43149 € |











