cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL85403DEMO1Z

DigiKey Part Number
ISL85403DEMO1Z-ND
Manufacturer
Manufacturer Product Number
ISL85403DEMO1Z
Description
EVAL BOARD FOR ISL85403
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ISL85403 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
2.5A
Voltage - Input
7V ~ 40V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
ISL85403
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,32000 €23,32 €
Manufacturers Standard Package
Unit Price without VAT:23,32000 €
Unit Price with VAT:27,75080 €