Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL8487EIB | |
|---|---|
DigiKey Part Number | ISL8487EIB-ND |
Manufacturer | |
Manufacturer Product Number | ISL8487EIB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8487EIB Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL81483IBZ | Renesas Electronics Corporation | 1.234 | ISL81483IBZ-ND | 1,98000 € | Parametric Equivalent |
| ISL8483EIBZ | Renesas Electronics Corporation | 0 | ISL8483EIBZ-ND | 1,41000 € | Parametric Equivalent |
| ISL8487EIBZ | Renesas Electronics Corporation | 1.345 | ISL8487EIBZ-ND | 1,26000 € | Parametric Equivalent |
| ADM487EARZ | Analog Devices Inc. | 196 | 505-ADM487EARZ-ND | 4,28000 € | Similar |
| ADM487EARZ-REEL7 | Analog Devices Inc. | 1.248 | ADM487EARZ-REEL7CT-ND | 4,28000 € | Similar |




