Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL8485EIB | |
|---|---|
DigiKey Part Number | ISL8485EIB-ND |
Manufacturer | |
Manufacturer Product Number | ISL8485EIB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8485EIB Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL8485EIBZ | Renesas Electronics Corporation | 1.167 | ISL8485EIBZ-ND | 1,39000 € | Parametric Equivalent |
| DS36277TMX/NOPB | Texas Instruments | 4.240 | DS36277TMX/NOPBCT-ND | 2,96000 € | Similar |
| LT1785ACS8#PBF | Analog Devices Inc. | 878 | LT1785ACS8#PBF-ND | 7,05000 € | Similar |
| LT1785ACS8#TRPBF | Analog Devices Inc. | 3.403 | LT1785ACS8#TRPBFCT-ND | 7,05000 € | Similar |
| LT1785AIS8#PBF | Analog Devices Inc. | 8.018 | 505-LT1785AIS8#PBF-ND | 8,10000 € | Similar |





