Similar
Similar
Similar
Similar
Similar

ISL84514IBZ | |
|---|---|
DigiKey Part Number | ISL84514IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL84514IBZ |
Description | IC SWITCH SPST-NOX1 20OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL84514IBZ Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 14pF, 14pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 20Ohm | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 2.4V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL84514IHZ-T | Renesas Electronics Corporation | 2.992 | ISL84514IHZ-TCT-ND | 2,00000 € | Similar |
| MAX4514CSA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4514CSA+-ND | 3,09000 € | Similar |
| MAX4514CSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4514CSA+T-ND | 1,81930 € | Similar |
| MAX4514ESA+ | Analog Devices Inc./Maxim Integrated | 298 | MAX4514ESA+-ND | 3,41000 € | Similar |
| MAX4514ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4514ESA+TTR-ND | 2,02871 € | Similar |



