
ISL84514IHZ-T | |
|---|---|
DigiKey Part Number | ISL84514IHZ-TTR-ND - Tape & Reel (TR) ISL84514IHZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL84514IHZ-T |
Description | IC SWITCH SPST-NO X 1 20OHM 5SOT |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm 5-SOT |
Datasheet | Datasheet |
EDA/CAD Models | ISL84514IHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.4V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 150ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,45700 € | 14,57 € |
| 25 | 1,32960 € | 33,24 € |
| 100 | 1,18980 € | 118,98 € |
| 250 | 1,12304 € | 280,76 € |
| 500 | 1,08280 € | 541,40 € |
| 1.000 | 1,04966 € | 1.049,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00874 € | 3.026,22 € |
| 6.000 | 0,98871 € | 5.932,26 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

