ISL81487LIB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3.048
Unit Price: 1,67000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3.706
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2.047
Unit Price: 1,28000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 15.498
Unit Price: 1,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 128
Unit Price: 3,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 24.442
Unit Price: 3,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.033
Unit Price: 5,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 837
Unit Price: 5,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.809
Unit Price: 4,80000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.129
Unit Price: 5,03000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.492
Unit Price: 5,03000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 280
Unit Price: 5,76000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.158
Unit Price: 5,76000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 497
Unit Price: 7,01000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL81487LIB

DigiKey Part Number
ISL81487LIB-ND
Manufacturer
Manufacturer Product Number
ISL81487LIB
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL81487LIB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types