
LTC1487CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1487CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1487CS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1487CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1487CS8#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1487CS8#TRPBF Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1487EARZ | Analog Devices Inc. | 127 | ADM1487EARZ-ND | 3,09000 € | Similar |
| ADM1487EARZ-REEL7 | Analog Devices Inc. | 24.417 | 505-ADM1487EARZ-REEL7CT-ND | 3,09000 € | Similar |
| LTC1483CS8#TRPBF | Analog Devices Inc. | 904 | LTC1483CS8#TRPBFCT-ND | 6,48000 € | Parametric Equivalent |
| ISL81487EIBZ | Renesas Electronics Corporation | 3.048 | ISL81487EIBZ-ND | 1,67000 € | Similar |
| ISL81487EIBZ-T | Renesas Electronics Corporation | 5.414 | ISL81487EIBZ-TCT-ND | 1,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,39100 € | 43,91 € |
| 25 | 4,06080 € | 101,52 € |
| 100 | 3,69820 € | 369,82 € |
| 250 | 3,57596 € | 893,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,24486 € | 8.112,15 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |



