


ISL80101IRAJZ-TK | |
|---|---|
DigiKey Part Number | ISL80101IRAJZ-TKTR-ND - Tape & Reel (TR) ISL80101IRAJZ-TKCT-ND - Cut Tape (CT) ISL80101IRAJZ-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL80101IRAJZ-TK |
Description | IC REG LINEAR POS ADJ 1A 10DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL80101IRAJZ-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.212V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 7 mA | |
PSRR | 65dB ~ 58dB (120Hz ~ 1kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17000 € | 11,70 € |
| 25 | 1,06520 € | 26,63 € |
| 100 | 0,94930 € | 94,93 € |
| 250 | 0,89408 € | 223,52 € |
| 500 | 0,86076 € | 430,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83336 € | 833,36 € |
| 2.000 | 0,81081 € | 1.621,62 € |
| 3.000 | 0,79951 € | 2.398,53 € |
| 5.000 | 0,78699 € | 3.934,95 € |
| 7.000 | 0,77968 € | 5.457,76 € |
| 10.000 | 0,77265 € | 7.726,50 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |






