
LTC7132IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7132IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7132IY#PBF |
Description | IC REG BCK ADJ 25A/25A DL 140BGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 25A, 25A 140-FBGA |
Datasheet | Datasheet |
EDA/CAD Models | LTC7132IY#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 140-BGA (11.25x9) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 € | 23,79 € |
| 10 | 19,16900 € | 191,69 € |
| 25 | 18,01480 € | 450,37 € |
| 168 | 16,38613 € | 2.752,87 € |
| 336 | 15,97887 € | 5.368,90 € |
| 504 | 15,77498 € | 7.950,59 € |
| Unit Price without VAT: | 23,79000 € |
|---|---|
| Unit Price with VAT: | 28,31010 € |









