ISL8002AIRZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL80019IRZ-T

DigiKey Part Number
ISL80019IRZ-TTR-ND - Tape & Reel (TR)
ISL80019IRZ-TCT-ND - Cut Tape (CT)
ISL80019IRZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL80019IRZ-T
Description
IC REG BUCK ADJ 1.5A 8TDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL80019IRZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN-EP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.926
Factory Stock: 25.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,17900 €11,79 €
251,07240 €26,81 €
1000,95610 €95,61 €
2500,90064 €225,16 €
5000,86716 €433,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,72913 €729,13 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €