ISL78301FVEAZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL78301FVEAZ
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL78301FVECZ-T7A

DigiKey Part Number
ISL78301FVECZ-T7ATR-ND - Tape & Reel (TR)
ISL78301FVECZ-T7ACT-ND - Cut Tape (CT)
ISL78301FVECZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL78301FVECZ-T7A
Description
IC REG LINEAR POS ADJ 14-HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
24 µA
Current - Supply (Max)
125 µA
PSRR
66dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 1.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,77100 €17,71 €
251,62040 €40,51 €
1001,45460 €145,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,37560 €343,90 €
5001,32792 €663,96 €
7501,30407 €978,05 €
1.2501,27762 €1.597,02 €
1.7501,26215 €2.208,76 €
2.5001,24729 €3.118,22 €
6.2501,21528 €7.595,50 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €