
P3T1035CUKAZ | |
|---|---|
DigiKey Part Number | 568-P3T1035CUKAZTR-ND - Tape & Reel (TR) 568-P3T1035CUKAZCT-ND - Cut Tape (CT) 568-P3T1035CUKAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3T1035CUKAZ |
Description | P3T1035CUKAZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | I3C/I2C Miniature Board Mount Digital temperature sensor, 0.5C accuracy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C, I3C | |
Voltage - Supply | 1.4V ~ 1.98V | |
Resolution | 12 b | |
Features | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | |
Accuracy - Highest (Lowest) | ±0.5% | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.83x0.78) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,67800 € | 3,39 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,60160 € | 15,04 € |
| 50 | 0,57340 € | 28,67 € |
| 100 | 0,54780 € | 54,78 € |
| 500 | 0,49612 € | 248,06 € |
| 1.000 | 0,47696 € | 476,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,38453 € | 1.345,86 € |
| 7.000 | 0,37134 € | 2.599,38 € |
| 10.500 | 0,36413 € | 3.823,37 € |
| 17.500 | 0,35556 € | 6.222,30 € |
| 24.500 | 0,35020 € | 8.579,90 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


