
ISL6436LIB | |
|---|---|
DigiKey Part Number | ISL6436LIB-ND |
Manufacturer | |
Manufacturer Product Number | ISL6436LIB |
Description | IC CTRLR PS USB DUAL PORT 8-SOIC |
Customer Reference | |
Detailed Description | USB Controller Interface 8-SOIC |
EDA/CAD Models | ISL6436LIB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | - | |
Standards | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply | 1A | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

