Half Bridge (2) Driver Digital Imaging Power MOSFET 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL55110IRZ-T7A

DigiKey Part Number
ISL55110IRZ-T7ATR-ND - Tape & Reel (TR)
ISL55110IRZ-T7ACT-ND - Cut Tape (CT)
ISL55110IRZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL55110IRZ-T7A
Description
IC HALF BRIDGE DRVR 100MA 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Half Bridge (2) Driver Digital Imaging Power MOSFET 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL55110IRZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (2)
Applications
Digital Imaging
Interface
Logic
Load Type
Capacitive and Resistive
Technology
Power MOSFET
Rds On (Typ)
3Ohm
Current - Output / Channel
100mA
Current - Peak Output
3.5A
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
5V ~ 13.2V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
-
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
16-TFQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.348
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,81000 €3,81 €
102,88900 €28,89 €
252,65920 €66,48 €
1002,40640 €240,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,28580 €571,45 €
5002,21320 €1.106,60 €
7502,17681 €1.632,61 €
1.2502,13652 €2.670,65 €
1.7502,11295 €3.697,66 €
2.5002,09031 €5.225,78 €
Manufacturers Standard Package
Unit Price without VAT:3,81000 €
Unit Price with VAT:4,53390 €