
LM2904ADMR2G | |
|---|---|
DigiKey Part Number | LM2904ADMR2GOSTR-ND - Tape & Reel (TR) LM2904ADMR2GOSCT-ND - Cut Tape (CT) LM2904ADMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904ADMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904ADMR2G Models |
Category | Current - Supply 800µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 8-MSOP |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8022ARMZ | Analog Devices Inc. | 4.470 | AD8022ARMZ-ND | 8,70000 € | Similar |
| BA2904YFVM-MGTR | Rohm Semiconductor | 2.821 | BA2904YFVM-MGCT-ND | 0,45000 € | Similar |
| BA3472RFVM-TR | Rohm Semiconductor | 3.000 | BA3472RFVM-TRCT-ND | 1,22000 € | Similar |
| BA3472YFVM-CTR | Rohm Semiconductor | 3.003 | BA3472YFVM-CCT-ND | 0,99000 € | Similar |
| LM2904PWR | Texas Instruments | 25.554 | 296-9529-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,13520 € | 3,38 € |
| 100 | 0,11600 € | 11,60 € |
| 250 | 0,10676 € | 26,69 € |
| 500 | 0,10116 € | 50,58 € |
| 1.000 | 0,09656 € | 96,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08705 € | 348,20 € |
| 8.000 | 0,08456 € | 676,48 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

