ISL5123IBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 430
Unit Price: 2,79000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.802
Unit Price: 2,79000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 751
Unit Price: 2,92000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.596
Unit Price: 2,92000 €
Datasheet
1 Circuit IC Switch 2:1 20Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL5123IBZ

DigiKey Part Number
ISL5123IBZ-ND
Manufacturer
Manufacturer Product Number
ISL5123IBZ
Description
IC SWITCH SPDT X 1 20OHM 8SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 20Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL5123IBZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
35ns, 30ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPDT
Crosstalk
-105dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
20Ohm
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
800mOhm
Supplier Device Package
8-SOIC
Voltage - Supply, Single (V+)
2.7V ~ 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4544CSA+Analog Devices Inc./Maxim Integrated430MAX4544CSA+-ND2,79000 €Similar
MAX4544CSA+TAnalog Devices Inc./Maxim Integrated1.802175-MAX4544CSA+TCT-ND2,79000 €Similar
MAX4544ESA+Analog Devices Inc./Maxim Integrated751MAX4544ESA+-ND2,92000 €Similar
MAX4544ESA+TAnalog Devices Inc./Maxim Integrated2.596MAX4544ESA+TCT-ND2,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types