ISL43112IB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 439
Unit Price: 2,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 827
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.265
Unit Price: 0,55000 €
Datasheet
1 Circuit IC Switch 1:1 20Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL43112IB

DigiKey Part Number
ISL43112IB-ND
Manufacturer
Manufacturer Product Number
ISL43112IB
Description
IC SWITCH SPST-NOX1 20OHM 8SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 20Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL43112IB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bag
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
20Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±1.5V ~ 6V
Switch Time (Ton, Toff) (Max)
70ns, 45ns
-3db Bandwidth
-
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
13pF, 13pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types