
TS12A4516D | |
|---|---|
DigiKey Part Number | 296-34684-5-ND |
Manufacturer | |
Manufacturer Product Number | TS12A4516D |
Description | IC SWITCH SPST-NOX1 20OHM 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS12A4516D Models |
Category | -3db Bandwidth 464MHz |
Manufacturer Texas Instruments | Charge Injection -13pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5.5pF, 5.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 20Ohm | Supplier Device Package 8-SOIC |
Voltage - Supply, Dual (V±) ±1V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 75ns, 45ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS12A4516DR | Texas Instruments | 12.265 | 296-21911-1-ND | 0,56000 € | Parametric Equivalent |
| MAX4516CSA+ | Analog Devices Inc./Maxim Integrated | 439 | MAX4516CSA+-ND | 2,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78600 € | 7,86 € |
| 75 | 0,64413 € | 48,31 € |
| 150 | 0,61120 € | 91,68 € |
| 300 | 0,58400 € | 175,20 € |
| 525 | 0,56566 € | 296,97 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

