Similar
Similar
Similar
Similar



ISL32274EIBZ | |
|---|---|
DigiKey Part Number | ISL32274EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32274EIBZ |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL32274EIBZ Models |
Category | Data Rate 10Mbps |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS26C31TM/NOPB | Texas Instruments | 2.653 | DS26C31TM/NOPB-ND | 1,91000 € | Similar |
| DS26C31TMX/NOPB | Texas Instruments | 8.107 | DS26C31TMX/NOPBCT-ND | 1,37000 € | Similar |
| MC3487D | Rochester Electronics, LLC | 22.443 | 2156-MC3487D-ND | 1,23000 € | Similar |
| SN75ALS192D | Texas Instruments | 386 | 296-9966-5-ND | 0,85000 € | Similar |
| SN75ALS192DR | Texas Instruments | 2.416 | 296-14968-1-ND | 0,71000 € | Similar |


