


ISL3174EIUZ | |
|---|---|
DigiKey Part Number | 20-ISL3174EIUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3174EIUZ |
Description | IC TRANSCEIVER FULL 1/1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL3174EIUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28300 € | 12,83 € |
| 25 | 1,16840 € | 29,21 € |
| 100 | 1,04310 € | 104,31 € |
| 250 | 0,98332 € | 245,83 € |
| 980 | 0,91841 € | 900,04 € |
| 1.960 | 0,89386 € | 1.751,97 € |
| 2.940 | 0,88156 € | 2.591,79 € |
| 5.880 | 0,86353 € | 5.077,56 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |











