Direct

MP9457GF-Z | |
|---|---|
DigiKey Part Number | 1589-1746-2-ND - Tape & Reel (TR) 1589-1746-1-ND - Cut Tape (CT) 1589-1746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9457GF-Z |
Description | IC REG BUCK 5V 3A 20TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70600 € | 17,06 € |
| 25 | 1,55920 € | 38,98 € |
| 100 | 1,39800 € | 139,80 € |
| 250 | 1,32128 € | 330,32 € |
| 500 | 1,29038 € | 645,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19665 € | 2.991,62 € |
| 5.000 | 1,17241 € | 5.862,05 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |


